Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WH35PC(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WH35PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH35PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 100 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GH35AC | Amphenol Aerospace Operations | 0 | 1178-D38999/20GH35AC-ND | kr.3,411.51333 | Parametric Equivalent |
| DTS20F23-35AC | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35AC-ND | kr.1,670.74720 | Parametric Equivalent |
| DTS20F23-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35AC[V001]-ND | kr.1,155.22730 | Parametric Equivalent |
| DTS20F23-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35PC-6149[V001]-ND | kr.1,313.79000 | Parametric Equivalent |
| DTS20T23-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-35PC-6149V001-ND | kr.2,373.72640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,242.22280 | kr.124,222.28 |
| Unit Price without VAT: | kr.1,242.22280 |
|---|---|
| Unit Price with VAT: | kr.1,552.77850 |

