Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20W17-06BA | |
|---|---|
DigiKey Part Number | DTS20W17-06BA-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W17-06BA |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-06BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06BA[V001]-ND | kr.1,407.03240 | Parametric Equivalent |
| DTS20F17-06SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06SA-6149[V001]-ND | kr.1,142.07180 | Parametric Equivalent |
| DTS20T17-06SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-06SA-6149V001-ND | kr.1,714.48820 | Parametric Equivalent |
| DTS20W17-06BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06BA[V001]-ND | kr.1,552.21710 | Parametric Equivalent |
| DTS20W17-06SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06SA-6149[V001]-ND | kr.1,552.21710 | Parametric Equivalent |

