DTS20W17-06SA-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,407.03240
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,142.07180
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,714.48820
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,552.21710
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.3,317.47000
Datasheet
Image for DTS20W17-06SA-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W17-06SA-6149 [V001]

DigiKey Part Number
DTS20W17-06SA-6149[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20W17-06SA-6149 [V001]
Description
SQ FLANGE RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
17-6
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F17-06BA [V001]TE Connectivity Deutsch Connectors0DTS20F17-06BA[V001]-NDkr.1,407.03240Parametric Equivalent
DTS20F17-06SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F17-06SA-6149[V001]-NDkr.1,142.07180Parametric Equivalent
DTS20T17-06SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T17-06SA-6149V001-NDkr.1,714.48820Parametric Equivalent
DTS20W17-06BA [V001]TE Connectivity Deutsch Connectors0DTS20W17-06BA[V001]-NDkr.1,552.21710Parametric Equivalent
D38999/20GE6BAAmphenol Aerospace Operations01178-D38999/20GE6BA-NDkr.3,317.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,552.21710kr.155,221.71
Unit Price without VAT:kr.1,552.21710
Unit Price with VAT:kr.1,940.27138