6 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Gray
DT06-6S-CE01
DT06-6S-CE01
Taking Commercial Drone Reliability to New Heights

DT06-6S-CE01

DigiKey Part Number
1734-1632-ND
Manufacturer
Manufacturer Product Number
DT06-6S-CE01
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-6S-CE01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT06-6S-MM01Amphenol Sine Systems Corp523AT06-6S-MM01-NDkr.14.90000Similar
In-Stock: 721
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.19.45700kr.194.57
25kr.18.23640kr.455.91
50kr.17.36520kr.868.26
100kr.16.53600kr.1,653.60
250kr.15.50052kr.3,875.13
800kr.14.27959kr.11,423.67
1.600kr.13.59851kr.21,757.62
3.200kr.12.95008kr.41,440.26
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250