Similar
Similar





DT06-2S-CE01 | |
|---|---|
DigiKey Part Number | 1734-1411-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-CE01 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-CE01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT06-2S-MM01 | Amphenol Sine Systems Corp | 1.745 | AT06-2S-MM01-ND | kr.7.73000 | Similar |
| IT06-2S-000 | ITT Cannon, LLC | 0 | 1003-IT06-2S-000-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.8.81300 | kr.88.13 |
| 25 | kr.8.25720 | kr.206.43 |
| 50 | kr.7.86160 | kr.393.08 |
| 100 | kr.7.48630 | kr.748.63 |
| 250 | kr.7.01712 | kr.1,754.28 |
| 500 | kr.6.68186 | kr.3,340.93 |
| 1.600 | kr.6.15547 | kr.9,848.75 |
| 3.200 | kr.5.86183 | kr.18,757.86 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |








