
DT06-3S-TN31 | |
---|---|
DigiKey Part Number | 1734-DT06-3S-TN31-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-TN31 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-TN31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.95000 | kr.13.95 |
10 | kr.11.83400 | kr.118.34 |
25 | kr.11.09000 | kr.277.25 |
50 | kr.10.56000 | kr.528.00 |
100 | kr.10.05570 | kr.1,005.57 |
250 | kr.9.42540 | kr.2,356.35 |
500 | kr.8.97548 | kr.4,487.74 |
1.200 | kr.8.43792 | kr.10,125.50 |
3.600 | kr.7.80901 | kr.28,112.44 |
Unit Price without VAT: | kr.13.95000 |
---|---|
Unit Price with VAT: | kr.17.43750 |