



776487-2 | |
|---|---|
DigiKey Part Number | A104158-ND |
Manufacturer | |
Manufacturer Product Number | 776487-2 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776487-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 22 | kr.18.24500 | kr.401.39 |
| 44 | kr.17.37159 | kr.764.35 |
| 66 | kr.16.88167 | kr.1,114.19 |
| 110 | kr.16.28345 | kr.1,791.18 |
| 264 | kr.15.30773 | kr.4,041.24 |
| 506 | kr.14.62097 | kr.7,398.21 |
| 1.012 | kr.13.92338 | kr.14,090.46 |
| 2.508 | kr.13.06053 | kr.32,755.81 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |







