



DT04-6P-CE01 | |
---|---|
DigiKey Part Number | 1734-1574-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-CE01 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-CE01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.44000 | kr.21.44 |
10 | kr.18.23400 | kr.182.34 |
25 | kr.17.09040 | kr.427.26 |
50 | kr.16.27260 | kr.813.63 |
100 | kr.15.49570 | kr.1,549.57 |
250 | kr.14.52520 | kr.3,631.30 |
500 | kr.13.83194 | kr.6,915.97 |
1.000 | kr.13.17203 | kr.13,172.03 |
2.500 | kr.12.34814 | kr.30,870.35 |
Unit Price without VAT: | kr.21.44000 |
---|---|
Unit Price with VAT: | kr.26.80000 |