
776487-3 | |
|---|---|
DigiKey Part Number | A104159-ND |
Manufacturer | |
Manufacturer Product Number | 776487-3 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776487-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.03000 | kr.23.03 |
| 22 | kr.18.52909 | kr.407.64 |
| 44 | kr.17.64364 | kr.776.32 |
| 66 | kr.17.14530 | kr.1,131.59 |
| 110 | kr.16.53782 | kr.1,819.16 |
| 264 | kr.15.54693 | kr.4,104.39 |
| 506 | kr.14.84953 | kr.7,513.86 |
| 1.012 | kr.14.14105 | kr.14,310.74 |
| 2.508 | kr.13.26470 | kr.33,267.87 |
| Unit Price without VAT: | kr.23.03000 |
|---|---|
| Unit Price with VAT: | kr.28.78750 |





