
732-8256-99 | |
|---|---|
DigiKey Part Number | 1508-1262-ND |
Manufacturer | |
Manufacturer Product Number | 732-8256-99 |
Description | 732-8256-99 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position Plug Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -55°C ~ 175°C |
Contact Type Female Socket | Current Rating (Amps) 13A |
Style Board to Cable/Wire | Applications Automotive |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.516.90000 | kr.516.90 |
| 10 | kr.439.35600 | kr.4,393.56 |
| 25 | kr.411.86680 | kr.10,296.67 |
| 50 | kr.392.22920 | kr.19,611.46 |
| 100 | kr.373.53190 | kr.37,353.19 |
| Unit Price without VAT: | kr.516.90000 |
|---|---|
| Unit Price with VAT: | kr.646.12500 |











