


2389578-1 | |
|---|---|
DigiKey Part Number | 1734-2389578-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389578-1 |
Description | 34POS,AMP SUPERSEAL 1.0MM,SOC HS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389578-1 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.58000 | kr.71.58 |
| 10 | kr.60.84500 | kr.608.45 |
| 25 | kr.57.02960 | kr.1,425.74 |
| 50 | kr.54.30720 | kr.2,715.36 |
| 100 | kr.51.71600 | kr.5,171.60 |
| 250 | kr.48.47944 | kr.12,119.86 |
| 510 | kr.46.10324 | kr.23,512.65 |
| 1.020 | kr.43.90543 | kr.44,783.54 |
| Unit Price without VAT: | kr.71.58000 |
|---|---|
| Unit Price with VAT: | kr.89.47500 |











