
2389578-4 | |
|---|---|
DigiKey Part Number | 1734-2389578-4-ND |
Manufacturer | |
Manufacturer Product Number | 2389578-4 |
Description | 34POS,AMP SUPERSEAL 1.0MM,SOC HS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.66000 | kr.83.66 |
| 10 | kr.71.08500 | kr.710.85 |
| 25 | kr.66.63640 | kr.1,665.91 |
| 50 | kr.63.45380 | kr.3,172.69 |
| 100 | kr.60.42620 | kr.6,042.62 |
| 250 | kr.56.64520 | kr.14,161.30 |
| 500 | kr.53.94406 | kr.26,972.03 |
| 1.000 | kr.51.37264 | kr.51,372.64 |
| Unit Price without VAT: | kr.83.66000 |
|---|---|
| Unit Price with VAT: | kr.104.57500 |




