
2320921-2 | |
|---|---|
DigiKey Part Number | 1734-2320921-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320921-2 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320921-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320921-1 | TE Connectivity Deutsch ICT Connectors | 218 | 1734-2320921-1-ND | kr.3.88000 | Parametric Equivalent |
| 2320921-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320921-3-ND | kr.2.64759 | Parametric Equivalent |
| 2320921-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320921-4-ND | kr.2.70053 | Parametric Equivalent |
| 2320933-1 | TE Connectivity Deutsch ICT Connectors | 164 | 1734-2320933-1-ND | kr.3.88000 | Parametric Equivalent |
| 2320933-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320933-3-ND | kr.2.64759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.55000 | kr.29.55 |
| 22 | kr.23.74318 | kr.522.35 |
| 44 | kr.22.60841 | kr.994.77 |
| 66 | kr.21.96985 | kr.1,450.01 |
| 110 | kr.21.19200 | kr.2,331.12 |
| 264 | kr.19.92223 | kr.5,259.47 |
| 506 | kr.19.02872 | kr.9,628.53 |
| 1.012 | kr.18.12105 | kr.18,338.50 |
| 2.508 | kr.16.99818 | kr.42,631.44 |
| Unit Price without VAT: | kr.29.55000 |
|---|---|
| Unit Price with VAT: | kr.36.93750 |








