
2320921-1 | |
|---|---|
DigiKey Part Number | 1734-2320921-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320921-1 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320921-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.04000 | kr.29.04 |
| 22 | kr.23.31773 | kr.512.99 |
| 44 | kr.22.20182 | kr.976.88 |
| 66 | kr.21.57545 | kr.1,423.98 |
| 110 | kr.20.81155 | kr.2,289.27 |
| 264 | kr.19.56458 | kr.5,165.05 |
| 506 | kr.18.68717 | kr.9,455.71 |
| 1.012 | kr.17.79579 | kr.18,009.34 |
| 2.508 | kr.16.69317 | kr.41,866.47 |
| Unit Price without VAT: | kr.29.04000 |
|---|---|
| Unit Price with VAT: | kr.36.30000 |

