



1-1609112-3 | |
|---|---|
DigiKey Part Number | CCM1915-ND |
Manufacturer | |
Manufacturer Product Number | 1-1609112-3 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-1609112-3 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 26.70mm x 31.60mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.098" (0.79mm ~ 2.49mm) |
Current Rating - Appliance Inlet 15A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.07000 | kr.84.07 |
| 10 | kr.71.42600 | kr.714.26 |
| 42 | kr.64.54571 | kr.2,710.92 |
| 84 | kr.61.46560 | kr.5,163.11 |
| 126 | kr.59.73286 | kr.7,526.34 |
| 252 | kr.56.88365 | kr.14,334.68 |
| 504 | kr.54.17127 | kr.27,302.32 |
| 1.008 | kr.51.58898 | kr.52,001.69 |
| Unit Price without VAT: | kr.84.07000 |
|---|---|
| Unit Price with VAT: | kr.105.08750 |











