



R-301SN(77) | |
|---|---|
DigiKey Part Number | 5410-R-301SN(77)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-301SN(77) |
Description | PWR ENT MOD RCPT IEC320-C14 + SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer Rich Bay | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.00mm x 42.40mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC, VDE |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.22.96300 | kr.229.63 |
| 25 | kr.21.52320 | kr.538.08 |
| 50 | kr.20.49600 | kr.1,024.80 |
| 100 | kr.19.51710 | kr.1,951.71 |
| 250 | kr.18.29472 | kr.4,573.68 |
| 660 | kr.17.08389 | kr.11,275.37 |
| 1.320 | kr.16.26907 | kr.21,475.17 |
| 2.640 | kr.15.49328 | kr.40,902.26 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |




