T4113511052-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.83.94000
Datasheet
Image for T4113511052-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113511052-000

DigiKey Part Number
T4113511052-000-ND
Manufacturer
Manufacturer Product Number
T4113511052-000
Description
CONN RCPT MALE 5P SILVER SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4113511052-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 85°C
Termination
Screw
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Orientation
D
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Brass
Applications
Industrial
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4113511051-000TE Connectivity AMP Connectors0A134586-NDkr.83.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.54.10110kr.5,410.11
Manufacturers Standard Package
Unit Price without VAT:kr.54.10110
Unit Price with VAT:kr.67.62638