Parametric Equivalent

T4110511052-000 | |
|---|---|
DigiKey Part Number | T4110511052-000-ND |
Manufacturer | |
Manufacturer Product Number | T4110511052-000 |
Description | CONN PLUG FMALE 5P SILVER SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4110511052-000 Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Bronze |
Orientation D | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4110511051-000 | TE Connectivity AMP Connectors | 81 | A134478-ND | kr.85.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.58.48400 | kr.5,848.40 |
| Unit Price without VAT: | kr.58.48400 |
|---|---|
| Unit Price with VAT: | kr.73.10500 |



