



T4082102004-000 | |
|---|---|
DigiKey Part Number | A126835-ND |
Manufacturer | |
Manufacturer Product Number | T4082102004-000 |
Description | CONN T-ADPT 4P-4P F-F/M INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | T4082102004-000 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Housing Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Blue |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 3A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 30V |
Shell Size - Insert (Convert From) M8 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) A |
Number of Positions (Convert From) 4 | Orientation (Convert To) A |
Number of Positions (Convert To) 4 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.90000 | kr.111.90 |
| 10 | kr.95.12500 | kr.951.25 |
| 25 | kr.89.16560 | kr.2,229.14 |
| 50 | kr.84.90900 | kr.4,245.45 |
| 100 | kr.80.85850 | kr.8,085.85 |
| 250 | kr.75.79976 | kr.18,949.94 |
| 500 | kr.72.18636 | kr.36,093.18 |
| Unit Price without VAT: | kr.111.90000 |
|---|---|
| Unit Price with VAT: | kr.139.87500 |




