
T4082102003-000 | |
|---|---|
DigiKey Part Number | A126836-ND |
Manufacturer | |
Manufacturer Product Number | T4082102003-000 |
Description | CONN T-ADPT 3P-3P F-F/M INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | T4082102003-000 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Housing Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Blue |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 3A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M8 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) A |
Number of Positions (Convert From) 3 | Orientation (Convert To) A |
Number of Positions (Convert To) 3 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.05000 | kr.100.05 |
| 10 | kr.85.00000 | kr.850.00 |
| 25 | kr.79.67600 | kr.1,991.90 |
| 50 | kr.75.87340 | kr.3,793.67 |
| 100 | kr.72.25320 | kr.7,225.32 |
| 250 | kr.67.73276 | kr.16,933.19 |
| 500 | kr.64.50380 | kr.32,251.90 |
| 1.000 | kr.61.42902 | kr.61,429.02 |
| Unit Price without VAT: | kr.100.05000 |
|---|---|
| Unit Price with VAT: | kr.125.06250 |


