


T2111202201-000 | |
|---|---|
DigiKey Part Number | A125664-ND |
Manufacturer | |
Manufacturer Product Number | T2111202201-000 |
Description | MODULE FEMALE 20POS HMN-020-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111202201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 12 | kr.12.55500 | kr.150.66 |
| 30 | kr.11.76733 | kr.353.02 |
| 54 | kr.11.28778 | kr.609.54 |
| 102 | kr.10.79216 | kr.1,100.80 |
| 252 | kr.10.12444 | kr.2,551.36 |
| 504 | kr.9.64127 | kr.4,859.20 |
| 1.002 | kr.9.18509 | kr.9,203.46 |
| 2.502 | kr.8.61117 | kr.21,545.15 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |


