


T2111202101-000 | |
|---|---|
DigiKey Part Number | A133829-ND |
Manufacturer | |
Manufacturer Product Number | T2111202101-000 |
Description | MODULE MALE 20POS HMN-020-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111202101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.89000 | kr.52.89 |
| 12 | kr.44.36500 | kr.532.38 |
| 30 | kr.41.58733 | kr.1,247.62 |
| 54 | kr.39.89685 | kr.2,154.43 |
| 102 | kr.38.14667 | kr.3,890.96 |
| 252 | kr.35.78905 | kr.9,018.84 |
| 504 | kr.34.08210 | kr.17,177.38 |
| 1.002 | kr.33.35101 | kr.33,417.71 |
| Unit Price without VAT: | kr.52.89000 |
|---|---|
| Unit Price with VAT: | kr.66.11250 |




