
T1920062120-009 | |
|---|---|
DigiKey Part Number | 17-T1920062120-009-ND |
Manufacturer | |
Manufacturer Product Number | T1920062120-009 |
Description | H6BPR-TGH-M20-EMC-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920062120-009 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm) |
Series | Housing Color Gray |
Packaging Box | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H6B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.140.22000 | kr.841.32 |
| Unit Price without VAT: | kr.140.22000 |
|---|---|
| Unit Price with VAT: | kr.175.27500 |










