
231-624/019-000 | |
|---|---|
DigiKey Part Number | 2946-231-624/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-624/019-000 |
Description | TERM BLOCK PLUG 24POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-624/019-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 24 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 24 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mounting Flange |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.02000 | kr.226.02 |
| Unit Price without VAT: | kr.226.02000 |
|---|---|
| Unit Price with VAT: | kr.282.52500 |








