Base - Box Mount Connector Side Entry M32 H32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1449320132-000

DigiKey Part Number
A133034-ND
Manufacturer
Manufacturer Product Number
T1449320132-000
Description
H32A-SGR-M32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 H32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1449320132-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
4.173" L x 2.276" W x 3.311" H (106.00mm x 57.80mm x 84.10mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
H32A
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.222.98000kr.222.98
12kr.187.07250kr.2,244.87
30kr.175.36233kr.5,260.87
54kr.168.24130kr.9,085.03
102kr.160.86569kr.16,408.30
252kr.150.93250kr.38,034.99
Unit Price without VAT:kr.222.98000
Unit Price with VAT:kr.278.72500

Other Suppliers on DigiKey

24In Stock
Ships from WEC