
2106003-4 | |
|---|---|
DigiKey Part Number | A100348TR-ND - Tape & Reel (TR) A100348CT-ND - Cut Tape (CT) A100348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106003-4 |
Description | CONN WIRE IDC 4POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106003-4 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18 AWG |
Part Status Active | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.74100 | kr.77.41 |
| 25 | kr.7.25800 | kr.181.45 |
| 50 | kr.6.91060 | kr.345.53 |
| 100 | kr.6.57970 | kr.657.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.6.03511 | kr.2,715.80 |
| 900 | kr.5.74700 | kr.5,172.30 |
| 1.350 | kr.5.58488 | kr.7,539.59 |
| 2.250 | kr.5.38725 | kr.12,121.31 |
| 3.150 | kr.5.26093 | kr.16,571.93 |
| 4.500 | kr.5.13029 | kr.23,086.30 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |











