SO63-3-55-24-90 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.24.16000
Datasheet
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO63-3-55-24-90

DigiKey Part Number
17-SO63-3-55-24-90-ND
Manufacturer
Manufacturer Product Number
SO63-3-55-24-90
Description
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Wire to Wire
Manufacturer
TE Connectivity AMP Connectors
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Series
Length
0.650" (16.51mm)
Packaging
Box
Color
Transparent - Blue
Part Status
Active
Features
Immersion Resistant, Pre-Installed Lead Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SO63-3-55-24-90TE Connectivity AMP Connectors017-SO63-3-55-24-90-NDkr.24.16000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24.16000kr.24.16
10kr.20.51600kr.205.16
25kr.19.23040kr.480.76
50kr.18.31240kr.915.62
100kr.17.43750kr.1,743.75
300kr.16.13637kr.4,840.91
500kr.15.56520kr.7,782.60
1.000kr.14.82273kr.14,822.73
2.500kr.13.89556kr.34,738.90
Manufacturers Standard Package
Unit Price without VAT:kr.24.16000
Unit Price with VAT:kr.30.20000