Similar

JC6-P208-03 | |
|---|---|
DigiKey Part Number | JC6-P208-03-ND |
Manufacturer | |
Manufacturer Product Number | JC6-P208-03 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 3 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-3 | Curtis Industries | 0 | 364-CBP-3-ND | kr.23.48750 | Similar |
| CBPC-3 | Curtis Industries | 0 | 364-CBPC-3-ND | kr.23.58100 | Similar |
| CBPW-3 | Curtis Industries | 0 | 364-CBPW-3-ND | kr.26.83945 | Parametric Equivalent |
| T38011030 | Curtis Industries | 14 | 364-T38011030-ND | kr.30.62000 | Parametric Equivalent |
| T38018030 | Curtis Industries | 0 | 364-T38018030-ND | kr.15.25565 | Parametric Equivalent |




