
T38078030 | |
|---|---|
DigiKey Part Number | 364-T38078030-ND |
Manufacturer | |
Manufacturer Product Number | T38078030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-3 | Curtis Industries | 0 | 364-CBPW-3-ND | kr.26.83945 | Parametric Equivalent |
| T38011030 | Curtis Industries | 14 | 364-T38011030-ND | kr.30.62000 | Parametric Equivalent |
| T38018030 | Curtis Industries | 0 | 364-T38018030-ND | kr.15.25565 | Parametric Equivalent |
| T38071030 | Curtis Industries | 0 | 364-T38071030-ND | kr.11.28140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.18.44680 | kr.461.17 |
| Unit Price without VAT: | kr.18.44680 |
|---|---|
| Unit Price with VAT: | kr.23.05850 |










