


H10B-AG-LB | |
|---|---|
DigiKey Part Number | A123534-ND |
Manufacturer | |
Manufacturer Product Number | H10B-AG-LB |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.85000 | kr.67.85 |
| 16 | kr.55.76000 | kr.892.16 |
| 32 | kr.53.09563 | kr.1,699.06 |
| 56 | kr.51.04018 | kr.2,858.25 |
| 104 | kr.48.85933 | kr.5,081.37 |
| 256 | kr.45.85219 | kr.11,738.16 |
| 504 | kr.43.78450 | kr.22,067.39 |
| Unit Price without VAT: | kr.67.85000 |
|---|---|
| Unit Price with VAT: | kr.84.81250 |





