


HMN-025-M | |
|---|---|
DigiKey Part Number | A141098-ND |
Manufacturer | |
Manufacturer Product Number | HMN-025-M |
Description | MODULE MALE 25POS HMN-025-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 25 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Contact Type CAM, DAM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating EN45545 |
Number of Positions 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.32000 | kr.88.32 |
| 12 | kr.74.08250 | kr.888.99 |
| 36 | kr.68.55306 | kr.2,467.91 |
| 60 | kr.66.12617 | kr.3,967.57 |
| 108 | kr.63.44046 | kr.6,851.57 |
| 252 | kr.59.76131 | kr.15,059.85 |
| 504 | kr.56.91206 | kr.28,683.68 |
| 1.008 | kr.54.19914 | kr.54,632.73 |
| Unit Price without VAT: | kr.88.32000 |
|---|---|
| Unit Price with VAT: | kr.110.40000 |







