
A9CAG-1008F | |
|---|---|
DigiKey Part Number | A9CAG-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1008F |
Description | FLEX CABLE - AFG10G/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.01000 | kr.49.01 |
| 10 | kr.41.63500 | kr.416.35 |
| 25 | kr.39.02920 | kr.975.73 |
| 50 | kr.37.16380 | kr.1,858.19 |
| 100 | kr.35.38990 | kr.3,538.99 |
| 250 | kr.33.17492 | kr.8,293.73 |
| 500 | kr.31.59248 | kr.15,796.24 |
| 1.000 | kr.30.08615 | kr.30,086.15 |
| Unit Price without VAT: | kr.49.01000 |
|---|---|
| Unit Price with VAT: | kr.61.26250 |






