
A9CAA-1208F | |
|---|---|
DigiKey Part Number | A9CAA-1208F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1208F |
Description | FLEX CABLE - AFG12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.46000 | kr.59.46 |
| 10 | kr.48.46100 | kr.484.61 |
| 25 | kr.44.67200 | kr.1,116.80 |
| 50 | kr.42.00960 | kr.2,100.48 |
| 100 | kr.39.50590 | kr.3,950.59 |
| 250 | kr.36.42520 | kr.9,106.30 |
| 500 | kr.34.63014 | kr.17,315.07 |
| Unit Price without VAT: | kr.59.46000 |
|---|---|
| Unit Price with VAT: | kr.74.32500 |










