
| A9CAA-1203F | |
|---|---|
| DigiKey Part Number | A9CAA-1203F-ND | 
| Manufacturer | |
| Manufacturer Product Number | A9CAA-1203F | 
| Description | FLEX CABLE - AFG12A/AF12/AFE12T | 
| Customer Reference | |
| Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Contact Termination | Receptacle with Latch to Solder Tab | |
| Length | 3.00" (76.20mm) | |
| Number of Positions | 12 | |
| Pitch | 0.100" (2.54mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.55.04000 | kr.55.04 | 
| 10 | kr.44.83800 | kr.448.38 | 
| 25 | kr.41.33880 | kr.1,033.47 | 
| 50 | kr.38.87360 | kr.1,943.68 | 
| 100 | kr.36.55680 | kr.3,655.68 | 
| 250 | kr.33.70600 | kr.8,426.50 | 
| 500 | kr.31.81350 | kr.15,906.75 | 
| Unit Price without VAT: | kr.55.04000 | 
|---|---|
| Unit Price with VAT: | kr.68.80000 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark