
A9BBA-1708E | |
|---|---|
DigiKey Part Number | A9BBA-1708E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1708E |
Description | FLEX CABLE - AFJ17A/AE17/AFJ17A |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 17 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.28000 | kr.90.28 |
| 10 | kr.76.73900 | kr.767.39 |
| 25 | kr.71.93360 | kr.1,798.34 |
| 50 | kr.68.49980 | kr.3,424.99 |
| 100 | kr.65.23100 | kr.6,523.10 |
| 250 | kr.61.14980 | kr.15,287.45 |
| 500 | kr.58.23416 | kr.29,117.08 |
| 1.000 | kr.55.45826 | kr.55,458.26 |
| Unit Price without VAT: | kr.90.28000 |
|---|---|
| Unit Price with VAT: | kr.112.85000 |






