
A9BBA-1705E | |
|---|---|
DigiKey Part Number | A9BBA-1705E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1705E |
Description | FLEX CABLE - AFJ17A/AE17/AFJ17A |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 17 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.37000 | kr.87.37 |
| 10 | kr.74.26000 | kr.742.60 |
| 25 | kr.69.60800 | kr.1,740.20 |
| 50 | kr.66.28600 | kr.3,314.30 |
| 100 | kr.63.12290 | kr.6,312.29 |
| 250 | kr.59.17376 | kr.14,793.44 |
| 500 | kr.56.35220 | kr.28,176.10 |
| 1.000 | kr.53.66626 | kr.53,666.26 |
| Unit Price without VAT: | kr.87.37000 |
|---|---|
| Unit Price with VAT: | kr.109.21250 |






