
A9BBA-0306F | |
|---|---|
DigiKey Part Number | A9BBA-0306F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0306F |
Description | FLEX CABLE - AFF03A/AF03/AFF03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.50000 | kr.46.50 |
| 10 | kr.37.92600 | kr.379.26 |
| 25 | kr.34.96160 | kr.874.04 |
| 50 | kr.32.87560 | kr.1,643.78 |
| 100 | kr.30.91610 | kr.3,091.61 |
| 250 | kr.28.50460 | kr.7,126.15 |
| 500 | kr.26.80724 | kr.13,403.62 |
| 1.000 | kr.26.46616 | kr.26,466.16 |
| Unit Price without VAT: | kr.46.50000 |
|---|---|
| Unit Price with VAT: | kr.58.12500 |






