
A9BBA-0304F | |
|---|---|
DigiKey Part Number | A9BBA-0304F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0304F |
Description | FLEX CABLE - AFF03A/AF03/AFF03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.51000 | kr.44.51 |
| 10 | kr.37.81200 | kr.378.12 |
| 25 | kr.35.44320 | kr.886.08 |
| 50 | kr.33.74900 | kr.1,687.45 |
| 100 | kr.32.13810 | kr.3,213.81 |
| 250 | kr.30.12616 | kr.7,531.54 |
| 500 | kr.28.68914 | kr.14,344.57 |
| 1.000 | kr.27.32103 | kr.27,321.03 |
| Unit Price without VAT: | kr.44.51000 |
|---|---|
| Unit Price with VAT: | kr.55.63750 |






