
A9BAA-1303F | |
|---|---|
DigiKey Part Number | A9BAA-1303F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1303F |
Description | FLEX CABLE - AFF13A/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 13 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| 10 | kr.52.52700 | kr.525.27 |
| 25 | kr.49.23400 | kr.1,230.85 |
| 50 | kr.46.88180 | kr.2,344.09 |
| 100 | kr.44.64440 | kr.4,464.44 |
| 250 | kr.41.85084 | kr.10,462.71 |
| 500 | kr.39.85464 | kr.19,927.32 |
| 1.000 | kr.37.95460 | kr.37,954.60 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |






