
A9BAA-1302F | |
|---|---|
DigiKey Part Number | A9BAA-1302F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1302F |
Description | FLEX CABLE - AFF13A/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 13 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.80000 | kr.60.80 |
| 10 | kr.51.67100 | kr.516.71 |
| 25 | kr.48.43000 | kr.1,210.75 |
| 50 | kr.46.11840 | kr.2,305.92 |
| 100 | kr.43.91720 | kr.4,391.72 |
| 250 | kr.41.16868 | kr.10,292.17 |
| 500 | kr.39.20530 | kr.19,602.65 |
| 1.000 | kr.37.33613 | kr.37,336.13 |
| Unit Price without VAT: | kr.60.80000 |
|---|---|
| Unit Price with VAT: | kr.76.00000 |






