
A9BAA-1108F | |
|---|---|
DigiKey Part Number | A9BAA-1108F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1108F |
Description | FLEX CABLE - AFF11A/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.26000 | kr.58.26 |
| 10 | kr.49.49600 | kr.494.96 |
| 25 | kr.46.39360 | kr.1,159.84 |
| 50 | kr.44.17840 | kr.2,208.92 |
| 100 | kr.42.06910 | kr.4,206.91 |
| 250 | kr.39.43656 | kr.9,859.14 |
| 500 | kr.37.55562 | kr.18,777.81 |
| 1.000 | kr.35.76508 | kr.35,765.08 |
| Unit Price without VAT: | kr.58.26000 |
|---|---|
| Unit Price with VAT: | kr.72.82500 |






