
A9BAA-1103F | |
|---|---|
DigiKey Part Number | A9BAA-1103F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1103F |
Description | FLEX CABLE - AFF11A/AF11/AFE11T |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.83000 | kr.53.83 |
| 10 | kr.45.75600 | kr.457.56 |
| 25 | kr.42.88880 | kr.1,072.22 |
| 50 | kr.40.83980 | kr.2,041.99 |
| 100 | kr.38.89020 | kr.3,889.02 |
| 250 | kr.36.45652 | kr.9,114.13 |
| 500 | kr.34.71758 | kr.17,358.79 |
| 1.000 | kr.33.06221 | kr.33,062.21 |
| Unit Price without VAT: | kr.53.83000 |
|---|---|
| Unit Price with VAT: | kr.67.28750 |






