


A8MMS-3436G | |
|---|---|
DigiKey Part Number | A8MMS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-3436G |
Description | ADM34S/AE34G/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.03000 | kr.90.03 |
| 10 | kr.74.61500 | kr.746.15 |
| 25 | kr.69.25040 | kr.1,731.26 |
| 50 | kr.65.45540 | kr.3,272.77 |
| 100 | kr.61.87650 | kr.6,187.65 |
| 250 | kr.57.45816 | kr.14,364.54 |
| 500 | kr.54.33760 | kr.27,168.80 |
| 1.000 | kr.52.32744 | kr.52,327.44 |
| Unit Price without VAT: | kr.90.03000 |
|---|---|
| Unit Price with VAT: | kr.112.53750 |




