


A8MMS-3418G | |
|---|---|
DigiKey Part Number | A8MMS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-3418G |
Description | ADM34S/AE34G/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.81000 | kr.78.81 |
| 10 | kr.65.31500 | kr.653.15 |
| 25 | kr.60.61040 | kr.1,515.26 |
| 50 | kr.57.28960 | kr.2,864.48 |
| 100 | kr.54.15500 | kr.5,415.50 |
| 250 | kr.50.28508 | kr.12,571.27 |
| 500 | kr.47.55266 | kr.23,776.33 |
| 1.000 | kr.45.22766 | kr.45,227.66 |
| Unit Price without VAT: | kr.78.81000 |
|---|---|
| Unit Price with VAT: | kr.98.51250 |




