


A6MMS-2418M | |
|---|---|
DigiKey Part Number | A6MMS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2418M |
Description | IDC CABLE - ADM24S/AE24M/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 24 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.23000 | kr.82.23 |
| 10 | kr.68.15500 | kr.681.55 |
| 25 | kr.63.25040 | kr.1,581.26 |
| 50 | kr.59.78500 | kr.2,989.25 |
| 100 | kr.56.51480 | kr.5,651.48 |
| 250 | kr.52.47744 | kr.13,119.36 |
| 500 | kr.49.62622 | kr.24,813.11 |
| 1.000 | kr.47.38795 | kr.47,387.95 |
| Unit Price without VAT: | kr.82.23000 |
|---|---|
| Unit Price with VAT: | kr.102.78750 |




