


A6MMS-2406M | |
|---|---|
DigiKey Part Number | A6MMS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2406M |
Description | IDC CABLE - ADM24S/AE24M/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 24 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.09000 | kr.72.09 |
| 10 | kr.59.74800 | kr.597.48 |
| 25 | kr.55.44440 | kr.1,386.11 |
| 50 | kr.52.40520 | kr.2,620.26 |
| 100 | kr.49.53700 | kr.4,953.70 |
| 250 | kr.45.99568 | kr.11,498.92 |
| 500 | kr.43.49518 | kr.21,747.59 |
| 1.000 | kr.41.13829 | kr.41,138.29 |
| Unit Price without VAT: | kr.72.09000 |
|---|---|
| Unit Price with VAT: | kr.90.11250 |




