44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3DDH-4406M

DigiKey Part Number
A3DDH-4406M-ND
Manufacturer
Manufacturer Product Number
A3DDH-4406M
Description
IDC CABLE - AKR44H/AE44M/AKR44H
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
44
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.85000kr.37.85
10kr.31.34500kr.313.45
25kr.29.08280kr.727.07
50kr.27.48520kr.1,374.26
100kr.25.97820kr.2,597.82
250kr.24.11608kr.6,029.02
500kr.22.80054kr.11,400.27
1.000kr.21.56050kr.21,560.50
2.500kr.20.24600kr.50,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.85000
Unit Price with VAT:kr.47.31250
Alternate Color
IDC CABLE - AKR44H/AE44G/AKR44H
In-Stock: 0
Unit Price: kr.35.76000
Alternate Length
IDC CABLE - AKR44H/AE44M/AKR44H
In-Stock: 0
Unit Price: kr.46.79000
IDC CABLE - AKR44H/AE44M/AKR44H
In-Stock: 0
Unit Price: kr.59.91000
Assembly Component