


A3DDH-4406G | |
|---|---|
DigiKey Part Number | A3DDH-4406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4406G |
Description | IDC CABLE - AKR44H/AE44G/AKR44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.76000 | kr.35.76 |
| 10 | kr.29.62000 | kr.296.20 |
| 25 | kr.27.48520 | kr.687.13 |
| 50 | kr.25.97500 | kr.1,298.75 |
| 100 | kr.24.54970 | kr.2,454.97 |
| 250 | kr.22.78976 | kr.5,697.44 |
| 500 | kr.21.54636 | kr.10,773.18 |
| 1.000 | kr.20.37416 | kr.20,374.16 |
| 2.500 | kr.19.03118 | kr.47,577.95 |
| Unit Price without VAT: | kr.35.76000 |
|---|---|
| Unit Price with VAT: | kr.44.70000 |




