


A3BBB-2606M | |
|---|---|
DigiKey Part Number | A3BBB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2606M |
Description | IDC CABLE- ASR26B/AE26M/ASR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.63000 | kr.62.63 |
| 10 | kr.51.90300 | kr.519.03 |
| 25 | kr.48.16600 | kr.1,204.15 |
| 50 | kr.45.52280 | kr.2,276.14 |
| 100 | kr.43.03050 | kr.4,303.05 |
| 250 | kr.39.95208 | kr.9,988.02 |
| 500 | kr.37.77804 | kr.18,889.02 |
| 1.000 | kr.35.72919 | kr.35,729.19 |
| Unit Price without VAT: | kr.62.63000 |
|---|---|
| Unit Price with VAT: | kr.78.28750 |




