


A3BBB-2606G | |
|---|---|
DigiKey Part Number | A3BBB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2606G |
Description | IDC CABLE- ASR26B/AE26G/ASR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.63000 | kr.60.63 |
| 10 | kr.50.24600 | kr.502.46 |
| 25 | kr.46.62560 | kr.1,165.64 |
| 50 | kr.44.06640 | kr.2,203.32 |
| 100 | kr.41.65410 | kr.4,165.41 |
| 250 | kr.38.67368 | kr.9,668.42 |
| 500 | kr.36.56866 | kr.18,284.33 |
| 1.000 | kr.34.58529 | kr.34,585.29 |
| Unit Price without VAT: | kr.60.63000 |
|---|---|
| Unit Price with VAT: | kr.75.78750 |




